JCB45DHLD

Heilind Number:SULJCB45DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHLD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHLD

Detailed Description

This PA9T & Beryllium Copper female connector, with a sleek design featuring two rows of hairpin contacts, is ideal for high-performance board-to-board or card edge connections. With a compact pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it ensures reliable power and signal transmission. The contacts are gold-plated for superior conductivity and durability, while the termination method via thru holes guarantees secure attachment. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding industrial applications. Its low-profile straight orientation, with a connector height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), allows for efficient PCB layout. Featuring a matte tin termination plating, it complies with RoHS standards. Boasting 90 positions and a tail length of 4.06mm (.16 in), this connector offers versatility and flexibility in assembly. Trusted for its high quality and performance, it is a key component in advanced electronic systems.