JCB45DHLN

Heilind Number:SULJCB45DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DHLN

Detailed Description

The JCB45DHLN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a pitch of 1.27mm (.05 in) and 90 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Suitable for through-hole mounting, it has a straight orientation and a tail length of 4.06mm (.16 in). Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 300VAC and amperage of 1A, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it space-efficient on the PCB. Terminated with matte tin plating, it complies with industry standards for RoHS and REACH. Whether in aerospace, telecommunications, or industrial equipment, the JCB45DHLN ensures high-reliability connections for your critical systems.