JCB45DHLR

Heilind Number:SULJCB45DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHLR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHLR

Detailed Description

Introducing the JCB45DHLR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission requirements. The two-row design with 90 positions allows for efficient board-to-board mating, while the metal board lock mount type and thru-hole termination method ensure secure and stable connections. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05in) and a straight orientation, it is easy to integrate into PCB layouts. Operating temperature range of -65 to 150°C makes it suitable for use in extreme conditions. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet highly functional. The Matte Tin termination plating ensures durability and RoHS compliance. Ideal for aerospace, military, and industrial applications requiring high reliability, the JCB45DHLR is the perfect choice for your connectivity needs.