| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB45DHLT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB45DHLT |
JCB45DHLT
| Heilind Number: | SULJCB45DHLT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB45DHLT |
| ECAD Model: |
Specifications
Detailed Description
The JCB45DHLT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a compact design, it offers two rows of 90 female contacts on a 1.27mm pitch, ideal for high-density PCB layouts. The threaded mount type and thru-hole termination method guarantee secure and stable connection. Operating at an impressive temperature range of -65 to 150°C, it is suitable for use in harsh environments. Meeting stringent quality standards, the JCB45DHLT is the perfect choice for aerospace, defense, and industrial applications requiring high-reliability connectivity.

