JCB45DHND

Heilind Number:SULJCB45DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHND
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHND

Detailed Description

Introducing the JCB45DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage withstand of 300VAC, it is suitable for power and signal transmission. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer secure mating with a pitch of 1.27mm. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. The connector's straight orientation and clearance hole mount type facilitate easy installation on PCBs. With 90 positions and a tail length of 3.18mm, it accommodates multiple connections efficiently. Measuring 15.49mm in height and 9.4mm in width, it provides compact yet sturdy interconnection solutions. The termination plating of Matte Tin ensures durability and longevity. Perfect for aerospace, military, and industrial applications, the JCB45DHND is a reliable choice for your connectivity needs.