JCB45DHNN

Heilind Number:SULJCB45DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DHNN

Detailed Description

Introducing the JCB45DHNN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PA9T and Beryllium Copper materials, this female connector guarantees durability and optimal signal transmission. Featuring two rows of Hairpin contacts with Gold plating, it ensures reliable conductivity with a current rating of 1A and a voltage capacity of 300VAC. With a pitch of 1.27mm, straight orientation, and 90 positions, it offers versatile connectivity options. The Thru Hole termination method and Matte Tin plating make it easy to install on PCBs. Operating smoothly in temperatures ranging from -65 to 150 °C, this connector is perfect for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs in industries such as aerospace, telecommunications, and medical devices. Trust the JCB45DHNN for seamless and secure board-to-board connections in your electronic systems.