JCB45DHNR

Heilind Number:SULJCB45DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHNR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DHNR

Detailed Description

The JCB45DHNR is a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity and durability. Featuring a 1A amperage rating and 300VAC voltage, it meets stringent power requirements. This female connector has two rows and 90 positions, making it ideal for complex circuit connections. The thru-hole termination method and metal board lock mount type guarantee secure and stable installation. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it's space-efficient. The matte tin termination plating enhances solderability. Overall, the JCB45DHNR is a versatile and high-reliability solution for board-to-board and card edge connections.