JCB45DHNT

Heilind Number:SULJCB45DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHNT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHNT

Detailed Description

PA9T & Beryllium Copper connectors are the ideal choice for high-performance applications requiring durable and reliable connectivity. With a current rating of 1A and voltage capacity of 300VAC, these female connectors feature two rows of hairpin contacts made of beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Designed for secure mounting via threaded holes, the connectors offer a pitch of 1.27mm (.05 in) and accommodate up to 90 positions. Their straight orientation and 3.18mm (.125 in) tail length provide versatile installation options on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, these connectors guarantee stable performance even in harsh environments. With matte tin termination plating and a compact size of .61 in (15.49 mm) height and 9.4mm (.37 in) width, they are suitable for a wide range of board-to-board and card edge applications, making them essential components in various electronic systems.