JCB45DHRD

Heilind Number:SULJCB45DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHRD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHRD

Detailed Description

Introducing the JCB45DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of various electronic systems. The connector is female-gendered, with two rows and 90 positions, making it ideal for high-density PCB layouts. Its clearance hole mount type and card extender termination method provide easy and secure installation. The contact material is Beryllium Copper with gold plating for enhanced conductivity and durability. With a pitch of 1.27mm (.05in) and a hairpin contact type, it offers precise and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm (.37in), saves valuable board space. The termination plating is matte tin, ensuring solderability and RoHS compliance. As part of the Board To Board PCB Connectors and Card Edge Connectors category, the JCB45DHRD is the perfect solution for your connectivity needs. Please note that it is not a high-reliability product.