| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB45DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 90 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB45DHRN |
JCB45DHRN
| Heilind Number: | SULJCB45DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB45DHRN |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper female connector, SKU JCB45DHRN, offers high-performance connectivity in board-to-board and card edge applications. With a contact rating of 1 A at 300 VAC, it ensures reliable power transmission. Featuring two rows of 90 hairpin contacts with gold plating, it guarantees excellent signal integrity. The 1.27 mm pitch and straddle orientation allow for precise alignment on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The termination method of card extender with matte tin plating ensures secure and durable connections. Compact in size, with a height of 15.49 mm and width of 9.4 mm, it saves valuable board space. Trust the JCB45DHRN for high-quality and high-reliability connectivity solutions.

