JCB45DYFD

Heilind Number:SULJCB45DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DYFD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DYFD

Detailed Description

The JCB45DYFD is a high-quality board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission under extreme conditions. With a current rating of 1A and voltage capacity of 300VAC, it offers robust performance. Its cantilever contact type and surface mount termination method provide secure connectivity. The connector has two rows with 90 positions, spaced at a pitch of 1.27mm (.05 inches), making it suitable for dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is highly versatile. The connector's low profile, with a height of .61 inches (15.49mm) and compact width of .37 inches (9.4mm), allows for efficient PCB integration. With matte tin termination plating, it ensures durability and long-term functionality. The JCB45DYFD is a vital component for high-performance electronic systems, meeting stringent quality standards and reliability requirements.