JCB45DYFN

Heilind Number:SULJCB45DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DYFN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DYFN

Detailed Description

Introducing the JCB45DYFN, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with a total of 90 positions, ensuring efficient signal transmission. Crafted with PA9T and Beryllium Copper materials, it guarantees durability and reliable performance. The surface mount termination method, along with gold-plated Beryllium Copper contacts, ensures optimal conductivity. With a pitch of 1.27mm, it offers precise alignment on PCBs. Operating at a voltage of 300 VAC and with an impressive amperage rating of 1A, this connector is suitable for a wide range of electronic devices. Its straight orientation and low-profile design make it perfect for space-constrained applications. With an operating temperature range of -65 to 150°C, it performs reliably even in harsh environments. Trust the JCB45DYFN for seamless board-to-board connectivity in your electronic projects.