JCB45DYFT

Heilind Number:SULJCB45DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DYFT

Detailed Description

The JCB45DYFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. This female connector, with two rows and a threaded mount type, offers secure and stable attachment. Its surface mount termination method and cantilever contact type make for efficient assembly. Gold plating on the Beryllium Copper contacts guarantees excellent conductivity. With 90 positions and a pitch of 1.27mm (.05in), it provides ample connectivity in a compact form factor. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. The connector's matte tin termination plating ensures durability and longevity. In summary, the JCB45DYFT is a top-of-the-line solution for high-reliability board-to-board connections.