JCB45DYHT

Heilind Number:SULJCB45DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DYHT

Detailed Description

Introducing the JCB45DYHT, a high-performance board-to-board PCB connector meticulously crafted with PA9T and Beryllium Copper that ensures durability and reliability in demanding environments. Featuring a dual-row design with a total of 90 positions, this connector offers seamless connectivity for intricate electronic systems. The contact material, made of Beryllium Copper with Gold plating, guarantees optimal signal transmission while the threaded mount type and thru-hole termination method provide secure attachment to PCBs. With a contact type of Cantilever and a pitch of 1.27mm (.05 in), precise mating is achieved. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the JCB45DYHT for efficient and dependable performance in your electronic systems.