JCB45DYRD

Heilind Number:SULJCB45DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DYRD

Detailed Description

Introducing the JCB45DYRD, a high-performance Board-To-Board PCB Connector designed for precision connectivity in electronic systems. This female connector features PA9T & Beryllium Copper construction, ensuring durability and reliable performance. With a contact plating of gold, it offers excellent conductivity while the Cantilever contact type guarantees secure connections. The connector, with a pitch of 1.27mm (.05 in), is ideal for high-density applications, accommodating 90 positions across 2 rows. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 300 VAC, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it space-efficient. Matte Tin termination plating enhances its longevity. Whether in industrial machinery, telecommunications systems, or aerospace applications, the JCB45DYRD ensures seamless connectivity, meeting the demands of modern electronics with precision and reliability.