JCB45DYRN

Heilind Number:SULJCB45DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DYRN

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, featuring a 1A amperage and 300VAC voltage rating, is designed for reliable performance in demanding environments. With a female gender and two rows of contacts, it offers seamless connectivity in electronic systems. The contact material of Beryllium Copper with gold plating ensures optimal conductivity and durability. Its cantilever contact type and straddle orientation allow for efficient mating. Boasting 90 positions and a termination method of card extender, this connector facilitates secure and precise connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in various applications. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Its matte tin termination plating enhances solderability. Overall, the JCB45DYRN connector is a high-performance solution for board-to-board connectivity needs.