JCB45DYRQ

Heilind Number:SULJCB45DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DYRQ

Detailed Description

The JCB45DYRQ is a high-performance PCB connector designed for demanding applications. With a compact 2-row, 90-position layout, this connector offers efficient connectivity in limited space. Featuring PA9T & Beryllium Copper construction, it ensures durability and reliable signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it meets high-speed and high-voltage requirements. The termination method is through a card extender, making it easy to install. Operating in a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. The connector is RoHS compliant and features matte tin termination plating. Perfect for board-to-board and card edge connections, the JCB45DYRQ is a reliable solution for your connectivity needs.