JCB45DYRT

Heilind Number:SULJCB45DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DYRT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:90
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DYRT

Detailed Description

The JCB45DYRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. This female connector, with two rows and a threaded mount type, offers secure attachment. Utilizing a cantilever contact type, it guarantees efficient signal transmission. The gold-plated Beryllium Copper contacts provide excellent conductivity. With a pitch of 1.27mm and 90 positions, it allows for high-density mounting. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. With termination plating in Matte Tin, it ensures corrosion resistance. Whether used in aerospace, defense, or industrial applications, the JCB45DYRT is a dependable choice for high-reliability connections.