JCB50DHAD

Heilind Number:SULJCB50DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHAD

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector, with SKU JCB50DHAD, is designed for high-performance applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and efficient connections. The termination method is thru-hole, with contact material made of durable Beryllium Copper and contact plating in gold, guaranteeing reliable conductivity. With a 1.27mm pitch and 300VAC voltage rating, it offers precise and safe power transmission. The hairpin contact type and right-angle orientation, along with 100 positions and 2.54mm tail length, allow for versatile connectivity in tight spaces. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. With a compact size of 23.24mm height and 9.4mm width, it is ideal for compact PCB designs. The termination plating in matte tin ensures durability and longevity. Overall, the JCB50DHAD connector is a top choice for high-reliability applications.