JCB50DHAN

Heilind Number:SULJCB50DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHAN

Detailed Description

Introducing the JCB50DHAN, a high-performance board-to-board PCB connector meticulously crafted with PA9T and Beryllium Copper materials for unparalleled durability and conductivity. This female connector, featuring two rows of hairpin contacts plated with gold, ensures seamless signal transmission even in demanding applications. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers reliable connectivity for a wide range of electronic devices. Designed for through-hole mounting and boasting a right-angle orientation, this connector is ideal for compact and space-constrained PCB layouts. The 100-position configuration and 2.54mm tail length provide ample connectivity options, while the matte tin termination plating guarantees long-term performance. Operating smoothly in temperatures ranging from -65 to 150°C, the JCB50DHAN is a versatile and dependable solution for your connectivity needs.