JCB50DHAR

Heilind Number:SULJCB50DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHAR

Detailed Description

This PA9T & Beryllium Copper female connector, JCB50DHAR, offers high-performance connectivity with a maximum amperage of 1A and a voltage rating of 300VAC, making it ideal for demanding applications. With two rows and 100 positions, it provides ample connectivity options on metal boards with a secure thru-hole mount type. The contact material is gold-plated beryllium copper, ensuring excellent conductivity and durability. Featuring a hairpin contact type and right-angle orientation, it facilitates efficient signal transmission even in tight spaces. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring 23.24mm in height and 9.4mm in width, it is space-efficient on PCBs. The termination plating of matte tin further enhances its reliability. Meeting stringent quality standards, this connector is a dependable choice for board-to-board and card edge connections.