JCB50DHAS

Heilind Number:SULJCB50DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHAS

Detailed Description

Introducing the JCB50DHAS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05in) and featuring two rows of female contacts, this connector ensures reliable connectivity in tight spaces. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and durability, even in demanding environments. Its hairpin contact type and right-angle orientation make it ideal for perpendicular board mating, while the termination method of thru-hole soldering offers secure attachment. With an operating temperature range of -65 to 150°C, and a voltage rating of 300VAC, this connector is suitable for a wide range of industrial and electronic devices. The connector's compact dimensions, with a height of .915in (23.24mm) and width of 9.4mm (.37in), make it space-efficient on the PCB. The matte tin termination plating ensures RoHS compliance, while the PA9T housing material provides stability and protection. With 100 positions and a tail length of 2.54mm (.1in), this connector offers versatility in connectivity solutions. Whether in aerospace, telecommunications, or industrial applications, the JCB50DHAS guarantees high-reliability performance.