JCB50DHAT

Heilind Number:SULJCB50DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHAT

Detailed Description

This high-performance board-to-board PCB connector, designed for demanding applications, features PA9T and Beryllium Copper construction with gold plating for optimal conductivity and durability. With a current rating of 1A and voltage capability of 300VAC, it ensures reliable power transmission. The connector, with a threaded mount type and right-angle orientation, offers secure and space-saving connectivity. Featuring 100 positions in two rows with hairpin contacts, it guarantees efficient signal transfer. Operating flawlessly in a wide temperature range from -65 to 150°C, this component is highly reliable even in extreme conditions. Its matte tin termination plating ensures longevity and stability. Ideal for high-speed and high-density PCB designs, this connector is a vital component for mission-critical systems in aerospace, defense, and industrial applications.