JCB50DHBD

Heilind Number:SULJCB50DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHBD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHBD

Detailed Description

Introducing the JCB50DHBD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a 1A amperage rating and a voltage capacity of 300VAC, it meets the power requirements of industrial systems. The two rows of contacts, each with 100 positions, provide ample connectivity options. The Thru-Hole termination method and Clearance Hole mount type make installation easy and secure. Featuring gold-plated Beryllium Copper contacts and Matte Tin termination plating, it guarantees low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The right-angle orientation and compact design with a connector height of 23.24mm and width of 9.4mm allow for efficient PCB layout. With its Hairpin contact type, it ensures stable connections even in high-vibration environments. Ideal for aerospace, defense, and industrial applications requiring high reliability, the JCB50DHBD sets a new standard for board-to-board connectors.