JCB50DHBN

Heilind Number:SULJCB50DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHBN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHBN

Detailed Description

Introducing the JCB50DHBN, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of female contacts and a right-angle orientation, this connector offers secure and reliable connectivity in tight spaces. Featuring PA9T and beryllium copper construction, it ensures durability and excellent electrical conductivity. The contact material is gold-plated for enhanced signal transmission, while the termination method is through-hole for easy installation. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for a wide range of electronic devices. Operating temperature range of -65 to 150°C guarantees performance in extreme environments. The connector has 100 positions and a tail length of 4.32mm, providing ample connectivity options. Measuring 23.24mm in height and 9.4mm in width, it is compact yet robust. The termination plating is matte tin, further enhancing its reliability. This connector is ideal for use in aerospace, defense, and industrial applications that require high-reliability components. Upgrade your connectivity solutions with the JCB50DHBN.