| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB50DHBR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 100 |
| SKU: | SULJCB50DHBR |
JCB50DHBR
| Heilind Number: | SULJCB50DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB50DHBR |
| ECAD Model: |
Specifications
Detailed Description
The SKU JCB50DHBR features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 1A and a voltage capacity of 300VAC, this female connector is suitable for high-power applications. Its two rows of contacts, gold-plated for optimal conductivity, offer a total of 100 positions with a pitch of 1.27mm. The right-angle orientation and metal board lock mount type make it versatile for various PCB setups. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method of thru-hole soldering with matte tin plating guarantees secure and lasting connections. This connector, part of the Board to Board PCB series, is essential for reliable inter-board communication in electronic systems.

