JCB50DHBS

Heilind Number:SULJCB50DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHBS

Detailed Description

Introducing the JCB50DHBS Board-To-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures durability and efficient signal transmission. With a female gender and two rows, it offers versatile compatibility. The side hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Each contact is made of premium Beryllium Copper and plated with gold for optimal conductivity. Operating at 300 VAC and 1 A, it meets high power demands. The 1.27mm pitch and hairpin contact type provide precise and reliable connections. With a right-angle orientation and 100 positions, it offers flexibility in design layouts. The connector's tail length of 4.32mm and compact dimensions make it suitable for space-constrained applications. Rated for a wide temperature range from -65 to 150°C, it ensures reliable performance in harsh environments. The matte tin termination plating enhances solderability. Classified under hi-rel connectors, the JCB50DHBS is ideal for demanding applications in aerospace, defense, and industrial sectors. Upgrade your PCB assemblies with this top-of-the-line connector, known for its quality, performance, and longevity.