JCB50DHBT

Heilind Number:SULJCB50DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHBT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHBT

Detailed Description

The JCB50DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a 1A amperage capacity and 300VAC voltage rating, it is suitable for a wide range of electronic systems. This female connector offers 2 rows of hairpin contacts with gold plating, guaranteeing optimal signal transmission. Its threaded mounting and thru-hole termination method provide secure installation onto PCBs. Operating within a wide temperature range of -65 to 150°C, it is perfect for industrial and aerospace use. With 100 positions and a pitch of 1.27mm, it offers high-density connectivity. The connector's right-angle orientation and compact design make it ideal for space-constrained applications. With a matte tin termination plating, it ensures long-term durability and reliability. Overall, the JCB50DHBT is a top-of-the-line connector that meets the stringent requirements of hi-rel industries.