JCB50DHFD

Heilind Number:SULJCB50DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHFD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHFD

Detailed Description

Introducing the JCB50DHFD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer secure connections. Its surface mount termination method and clearance hole mounting type make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for a wide range of applications. With 100 positions and a compact design, it maximizes connectivity in limited spaces. The matte tin termination plating adds to its corrosion resistance. Trust the JCB50DHFD for seamless PCB connectivity in critical systems.