JCB50DHFN

Heilind Number:SULJCB50DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHFN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHFN

Detailed Description

The JCB50DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined Beryllium Copper contacts, this connector ensures reliable signal transmission in even the harshest environments. With a compact form factor and surface mount termination, it offers easy integration onto PCBs. The connector's gold-plated contacts provide excellent conductivity and corrosion resistance, while its hairpin design allows for secure mating. Boasting a 1A amperage rating and 300VAC voltage, it is suitable for power and signal transfer. With 100 positions across two rows and a 1.27mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. The JCB50DHFN is a top choice for engineers seeking a high-reliability interconnect solution.