JCB50DHFR

Heilind Number:SULJCB50DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER, .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHFR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHFR

Detailed Description

The JCB50DHFR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female connector has two rows with a pitch of 1.27mm, accommodating 100 positions. It utilizes a surface mount termination method with gold-plated contacts for optimal signal transmission. Operating in temperatures ranging from -65 to 150°C, it is built to withstand harsh environments. RoHS compliant and featuring matte tin termination plating, this connector meets stringent industry standards for environmental sustainability. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCB50DHFR for seamless board-to-board connections in your projects.