JCB50DHFT

Heilind Number:SULJCB50DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHFT

Detailed Description

The JCB50DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 1.27mm (.05in) and two rows of 100 positions, it offers ample connectivity options. The female connector, with a threaded mount type and surface mount termination method, guarantees secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin termination plating enhances durability. Operating at temperatures ranging from -65 to 150°C, and rated for 300VAC, this connector is suitable for a wide range of industrial applications. Its hairpin contact type and straight orientation further optimize performance. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, the JCB50DHFT is a compact yet robust solution for your connectivity needs.