JCB50DHHD

Heilind Number:SULJCB50DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHHD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHHD

Detailed Description

This high-performance board-to-board PCB connector, SKU JCB50DHHD, boasts a rugged construction featuring PA9T and beryllium copper materials, ensuring durability and reliable connectivity. With a female gender and two rows, it is designed for clearance hole mount type and termination via thru hole. The contact material of beryllium copper with gold plating guarantees excellent conductivity, while the hairpin contact type and straight orientation facilitate easy installation. With 100 positions and a voltage rating of 300 VAC, this connector is perfect for high-density applications. Operating within a wide temperature range of -65 to 150°C, it offers reliable performance even in harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, coupled with a tail length of 3.18mm, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for demanding industrial applications, this connector is a versatile and dependable solution for your connectivity needs.