JCB50DHHN

Heilind Number:SULJCB50DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHHN

Detailed Description

The JCB50DHHN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 1.27mm (.05 inches), this connector features two rows of 100 female contacts made of PA9T and Beryllium Copper, ensuring reliable connectivity. The contact plating of gold provides excellent conductivity, while the termination method of thru hole mounting offers secure attachment. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 300VAC and an amperage of 1A, it's suitable for various environments. The straight orientation and hairpin contact type facilitate easy installation, and the matte tin termination plating enhances durability. In compliance with industry standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the JCB50DHHN.