JCB50DHHR

Heilind Number:SULJCB50DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHHR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHHR

Detailed Description

The JCB50DHHR is a high-performance PCB connector designed for demanding applications requiring reliable signal transmission. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures longevity and consistency in operation. With a current rating of 1 A and a voltage threshold of 300 VAC, it offers efficient power delivery. The contact plating of Gold and termination plating of Matte Tin enhance conductivity and prevent corrosion. Its Hairpin contact type and Metal Board Lock mount type provide secure connections, while the straight orientation and dual rows accommodate various PCB layouts. With a pitch of 1.27 mm (.05 in) and 100 positions, it enables high-density board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 150 °C, it is suitable for extreme environments. The connector's compact design, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), makes it ideal for space-constrained installations. Whether used in aerospace, telecommunications, or industrial electronics, the JCB50DHHR guarantees optimal performance and durability.