JCB50DHHT

Heilind Number:SULJCB50DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHHT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHHT

Detailed Description

Introducing the JCB50DHHT, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. Gold-plated contacts provide excellent conductivity, while the hairpin contact type offers low contact resistance. With two rows and 100 positions, this connector is perfect for high-density board-to-board connections. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The compact design, with a connector height of only 15.49mm and width of 9.4mm, allows for efficient use of PCB space. Matte Tin termination plating adds durability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the JCB50DHHT is a reliable and high-quality solution for your connectivity needs.