JCB50DHLD

Heilind Number:SULJCB50DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHLD

Detailed Description

Introducing the JCB50DHLD PCB Connector, a high-performance component designed for seamless board-to-board connections. Featuring two rows of 100 female pins with a pitch of 1.27mm, this connector ensures reliable data transmission. The contact material is made of durable Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for various industrial applications. The Hairpin contact type and Thru Hole termination method offer easy installation and secure connectivity. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Its tail length of 4.06mm allows for efficient soldering. Ideal for demanding environments, the JCB50DHLD is a reliable solution for your connectivity needs.