JCB50DHLN

Heilind Number:SULJCB50DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHLN

Detailed Description

Our JCB50DHLN Female Board-to-Board PCB Connector is a high-performance solution for your electronic connectivity needs. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable power transfer with a maximum amperage of 1 A and voltage rating of 300 VAC. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer seamless signal transmission. With a pitch of 1.27 mm (.05 in) and straight orientation, it is perfect for applications requiring precise alignment. The 100-position connector, with a tail length of 4.06 mm (.16 in), guarantees secure connectivity. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. With termination plating of Matte Tin, it ensures long-lasting performance. Trusted for its quality and durability, this connector is perfect for high-demand industries such as aerospace, defense, and telecommunications. Upgrade your connectivity setup with the JCB50DHLN and experience seamless performance like never before.