JCB50DHLR

Heilind Number:SULJCB50DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHLR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHLR

Detailed Description

The JCB50DHLR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a metal board lock mount type, this connector ensures secure and reliable connections. With two rows and 100 positions, it offers ample connectivity options. The contact material of beryllium copper and gold plating guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and amperage of 1 A, it is suitable for power and signal transmission. The hairpin contact type and thru-hole termination method further enhance its durability. With a pitch of 1.27 mm and a tail length of 4.06 mm, it provides precise and stable connections. Its wide operating temperature range of -65 to 150 °C makes it ideal for harsh environments. Measuring at a compact .37 inches in width and .61 inches in height, it is space-efficient. The matte tin termination plating ensures RoHS compliance. Perfect for aerospace, military, and industrial applications, the JCB50DHLR sets a new standard for performance and reliability in board-to-board connectors.