JCB50DHLT

Heilind Number:SULJCB50DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHLT

Detailed Description

Introducing the JCB50DHLT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a unique combination of PA9T and Beryllium Copper construction, ensuring optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. The female connector with two rows and Hairpin contacts provides secure connectivity in straight orientation. Gold-plated contacts and Matte Tin termination offer excellent corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Boasting 100 positions and a 1.27mm pitch, it facilitates high-density PCB layouts. The threaded mount and thru-hole termination method ensure easy and stable installation. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether in aerospace, defense, or industrial settings, the JCB50DHLT guarantees top-notch performance, making it a must-have for your connectivity needs.