JCB50DHND

Heilind Number:SULJCB50DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHND
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHND

Detailed Description

JCB50DHND is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender and two rows of contacts, it offers versatility in design. The clearance hole mount type and thru-hole termination method make it easy to install. Contacts made of Beryllium Copper and plated with gold provide excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for high-speed and high-power applications. The hairpin contact type and straight orientation, along with 100 positions, allow for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is highly reliable. Its compact size, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Termination plating with matte tin ensures durability. Classified under the hi-rel category, this connector meets stringent quality standards for aerospace, defense, and other mission-critical applications. With the acronym JCB50DHND, it is the perfect choice for high-reliability board-to-board connections.