JCB50DHNN

Heilind Number:SULJCB50DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHNN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHNN

Detailed Description

Introducing the JCB50DHNN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. The female gender, two rows, and hairpin contact type offer seamless connectivity. Thru-hole termination and gold contact plating enhance stability and signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for harsh environments. With 100 positions and a 1.27mm pitch, it facilitates intricate PCB layouts. Its compact design, measuring at 15.49mm in height and 9.4mm in width, allows for efficient space utilization. The matte tin termination plating ensures corrosion resistance. A standout in the category of high-reliability connectors, the JCB50DHNN is the epitome of quality and performance.