JCB50DHNT

Heilind Number:SULJCB50DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHNT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHNT

Detailed Description

JCB50DHNT - PA9T & Beryllium Copper 1A Female Connectors feature a robust design for reliable performance in high-voltage applications. With two rows and a threaded mount type, they ensure secure connectivity on PCBs. The thru-hole termination method, alongside gold-plated Beryllium Copper contacts, guarantees low contact resistance and long-term durability. Operating at temperatures ranging from -65 to 150°C, these connectors are suitable for harsh environments. With a pitch of 1.27mm and hairpin contact type, they offer precise and stable connections. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm, they provide ample space for installation. Additionally, with a voltage rating of 300VAC, they meet stringent safety standards. Ideal for board-to-board and card edge applications, these connectors are a reliable choice for your electronic projects.