JCB50DHRD

Heilind Number:SULJCB50DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHRD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DHRD

Detailed Description

This high-performance board-to-board connector, SKU JCB50DHRD, is crafted with PA9T and Beryllium Copper for optimal durability and conductivity. Ideal for demanding applications, it features a 1A amperage, 2 rows, and a clearance hole mount type. Termination is achieved through a card extender, with contacts made of Beryllium Copper and plated with gold for enhanced signal transmission. The 1.27mm pitch and 300VAC voltage rating ensure reliable connectivity. Each of the 100 hairpin contacts is designed for precision, with a straddle orientation and 4.06mm tail length. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a low profile of 15.49mm and compact width of 9.4mm, it offers space-saving benefits. The termination plating of matte tin guarantees longevity and stability. Part of the Board To Board PCB Connectors and Card Edge Connectors category, this product is a reliable solution for your connectivity needs.