JCB50DHRN

Heilind Number:SULJCB50DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHRN

Detailed Description

Introducing the JCB50DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power transmission. The connector's female gender, two rows, and Hairpin contact type make it versatile for various connectivity needs. Its straddle orientation and no mounting requirement offer flexibility in installation. Gold-plated Beryllium Copper contacts and Matte Tin termination plating enhance conductivity and corrosion resistance. With 100 positions and a pitch of 1.27mm, it enables high-density connections on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. Trust the JCB50DHRN for seamless and long-lasting board-to-board connections in your electronic designs.