JCB50DHRT

Heilind Number:SULJCB50DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DHRT

Detailed Description

Introducing the JCB50DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector is built for reliability in power-intensive environments. With two rows and 100 positions, it offers ample connectivity options. The termination method of Card Extender with gold-plated Beryllium Copper contacts ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The threaded mount type and straddle orientation provide secure and stable installation. With a compact connector height of 15.49mm and width of 9.4mm (.37 in), it saves valuable PCB space. Trust the JCB50DHRT for efficient and durable board-to-board connections in your next project.