JCB50DYFD

Heilind Number:SULJCB50DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DYFD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DYFD

Detailed Description

The JCB50DYFD is a high-quality female board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures long-lasting performance even in demanding environments. With a contact plating of gold, it guarantees optimal signal transfer and corrosion resistance. The Cantilever contact type and surface mount termination method make it easy to install, while the clearance hole mount type and 1.27mm pitch provide a secure and precise connection. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. This connector has 100 positions, with 2 rows and a tail length of 2.54mm, offering ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures reliable soldering connections. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the JCB50DYFD guarantees high performance and durability.