JCB50DYFN

Heilind Number:SULJCB50DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DYFN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DYFN

Detailed Description

Introducing the JCB50DYFN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With its PA9T housing and Beryllium Copper contacts, this connector ensures optimal signal transmission efficiency. Featuring a dual-row configuration with 100 female contacts, it offers ample connectivity options. The surface mount termination method and cantilever contact type guarantee secure and reliable attachment. Gold-plated contacts further enhance conductivity, while the 1.27mm pitch accommodates fine-pitch applications. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Matte Tin termination plating adds durability, making it ideal for long-term use. Whether in industrial machinery, telecommunications, or aerospace systems, the JCB50DYFN ensures seamless connectivity and performance.