| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB50DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB50DYFR |
JCB50DYFR
| Heilind Number: | SULJCB50DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB50DYFR |
| ECAD Model: |
Specifications
Detailed Description
The JCB50DYFR is a high-performance PCB connector with PA9T and Beryllium Copper construction, ensuring durability and reliable connectivity. Featuring a dual-row female design with a metal board lock mount type, it offers secure attachment to PCBs. With a surface mount termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. The 1.27mm pitch and 100 positions make it ideal for high-density applications. Operating at a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The connector's Cantilever contact type and straight orientation further enhance its versatility. Tailored for board-to-board and card edge connections, the JCB50DYFR is a top choice for demanding electronic systems.

