JCB50DYFT

Heilind Number:SULJCB50DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULJCB50DYFT

Detailed Description

The JCB50DYFT is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. Featuring a robust construction of PA9T and Beryllium Copper, it ensures durability and optimal conductivity. With a voltage rating of 300 VAC and a current handling capacity of 1A, this connector is suitable for demanding environments. Its two rows of contacts, gold-plated for enhanced signal integrity, offer secure and low-resistance connections. The cantilever contact type and surface mount termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 150 °C, it guarantees performance in harsh conditions. With a compact design, measuring just .61 inches in height and 9.4mm in width, the JCB50DYFT is ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-lasting reliability. Whether used in aerospace, telecommunications, or industrial systems, this connector delivers uncompromising quality. Elevate your connectivity solutions with the JCB50DYFT.